Staubli Connector Test Lead 15A, Black, 250 mm Lead Length
- RS Stock No.:
- 122-9673
- Mfr. Part No.:
- 66.8563-025-21
- Manufacturer:
- Staubli
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.61
(exc. VAT)
€11.82
(inc. VAT)
- RS Stock No.:
- 122-9673
- Mfr. Part No.:
- 66.8563-025-21
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Connector Stackable A | Yes | |
| Current | 15A | |
| Connector Shrouded A | Yes | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 350°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Connector Stackable A Yes | ||
Current 15A | ||
Connector Shrouded A Yes | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 350°C | ||
Non Compliant
- COO (Country of Origin):
- DE
Shrouded/Stackable Lead
Related links
- Staubli Connector Test Lead 15A 60V dc 2 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- Staubli Connector Test Lead 32A Black, 500 mm Lead Length
- Staubli Connector Test Lead 10A Black, 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length

