Pomona BNC Test Lead, 45V ac, Red, Black, 150 mm Lead Length
- RS Stock No.:
- 175-9365
- Distrelec Article No.:
- 304-21-938
- Mfr. Part No.:
- 2631
- Manufacturer:
- Pomona
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.00 |
| 10 - 24 | €20.85 |
| 25 + | €19.81 |
*price indicative
- RS Stock No.:
- 175-9365
- Distrelec Article No.:
- 304-21-938
- Mfr. Part No.:
- 2631
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Lead Length | 150mm | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Colour | Red, Black | |
| Connector Orientation A | Straight | |
| Voltage | 45V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Contact Material | Nickel Plated Brass, Gold Plated Beryllium Copper Alloy | |
| Standards/Approvals | CE | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Lead Length 150mm | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Colour Red, Black | ||
Connector Orientation A Straight | ||
Voltage 45V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Contact Material Nickel Plated Brass, Gold Plated Beryllium Copper Alloy | ||
Standards/Approvals CE | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke BNC Test Lead, 150mm Lead Length, 45V AC Voltage - 2631
This BNC test lead converts a BNC male connector to minigator test clips for use in controlled-voltage measurement tasks. It is intended for hands‑on test work where temporary connection to terminals is required and operates within a controlled low-voltage environment.
Features and Benefits:
• 45V ac rating enables safe hands‑free testing in controlled settings
• Gold-plated centre contact reduces contact resistance and corrosion
• Nickel-plated brass Shell improves mechanical durability and wear resistance
• PVC insulation provides flexible electrical protection and handling
• 50°C maximum operating temperature supports warm test environments
• Gold-plated centre contact reduces contact resistance and corrosion
• Nickel-plated brass Shell improves mechanical durability and wear resistance
• PVC insulation provides flexible electrical protection and handling
• 50°C maximum operating temperature supports warm test environments
Applications
• Suitable for connecting BNC instruments to small Terminal posts
• Used with cable assemblies requiring colour‑coded leads
• Ideal for bench testing where quick clip attachment is needed
• Can be used for signal routing to measurement equipment
• Used with cable assemblies requiring colour‑coded leads
• Ideal for bench testing where quick clip attachment is needed
• Can be used for signal routing to measurement equipment
What materials are used for the clip springs and bodies?
The minigator clips use nickel‑plated steel bodies with stainless steel springs.
How are the wires identified for correct polarity?
The Shell is wired to the black conductor and the centre contact is wired to the red conductor.
What construction improves connector retention and environmental resistance?
The BNC connector is moulded directly to the cable to increase pull strength and provide dust and moisture resistance.
What insulation and dielectric materials are present in the assembly?
The lead is PVC insulated and employs a PTFE dielectric within the BNC connector.
Related links
- Pomona BNC Test Lead Red 150 mm Lead Length
- Pomona BNC Test Lead Red 140 mm Lead Length
- Pomona BNC Test Lead Red 130 mm Lead Length
- Pomona BNC Test Lead Red 210.69 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona Patch Cord 3A Red, 6 in Lead Length
- Fluke BNC Test Lead Red 140 mm Lead Length
