Schutzinger Test Lead 19A, 600V, Red, 500 mm Lead Length
- RS Stock No.:
- 179-7914
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 50 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.64 |
| 10 - 24 | €18.66 |
| 25 - 49 | €17.68 |
| 50 + | €16.69 |
*price indicative
- RS Stock No.:
- 179-7914
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 50 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Current | 19A | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Current 19A | ||
Colour Red | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Related links
- Schutzinger Test Lead 19A Red, 500 mm Lead Length
- Schutzinger Test Lead 19A Red, 1 m Lead Length
- Schutzinger Test Lead 19A Black, 500 mm Lead Length
- Schutzinger AL 8322 / ZPK / 1 / 50 / SW Test Lead 19A
- Schutzinger Test Lead 19A Black, 1 m Lead Length
- Schutzinger AL 8321 / ZPK / 1 / 50 / RT Test Lead 19A
- Schutzinger Connector Test Lead 10A Red, 500 mm Lead Length
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
