Mueller Electric Test Lead 45A, 600V, Black, 250 mm Lead Length
- RS Stock No.:
- 179-9417
- Distrelec Article No.:
- 303-74-544
- Mfr. Part No.:
- WI-M-10-10-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.36
(exc. VAT)
€54.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.36 |
| 10 - 49 | €42.14 |
| 50 - 99 | €39.92 |
| 100 - 199 | €37.70 |
| 200 + | €35.50 |
*price indicative
- RS Stock No.:
- 179-9417
- Distrelec Article No.:
- 303-74-544
- Mfr. Part No.:
- WI-M-10-10-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Test Lead Type | 250 mm | |
| Connector Orientation A | Straight | |
| Current | 45A | |
| Colour | Black | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Test Lead Type 250 mm | ||
Connector Orientation A Straight | ||
Current 45A | ||
Colour Black | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
CoolFlex 45, Heavy Duty Test Lead Wire, 10 AWG, Silicone Jacket, 45 Amps, 600V, 150°C , Comes standard in 10 or 25 feet lengths and the following colours: black, red, yellow, green, blue, and white. WI-M-10-10-0 WI-M-10-10-2 WI-M-10-25-0 WI-M-10-25-2
10 AWG, 1064 strand 56/08x19C, tinned copper with a highly flexible, .197 (5mm) diameter silicone jacket.
Ratings: 600V, 45 Amps. @ 150⁰C
Related links
- Mueller Electric Test Lead 45A Red, 250 mm Lead Length
- Mueller Electric Test Lead 45A Black, 36 in Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 2 m Lead Length
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Yellow, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 36 in Lead Length
