Mueller Electric Crocodile Clip Lead 5A, 300V ac, Red, 300 mm Lead Length
- RS Stock No.:
- 888-4055
- Mfr. Part No.:
- BU-3131-A-12-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.94 |
| 10 - 49 | €10.39 |
| 50 - 99 | €9.85 |
| 100 - 199 | €9.30 |
| 200 + | €8.76 |
*price indicative
- RS Stock No.:
- 888-4055
- Mfr. Part No.:
- BU-3131-A-12-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red | |
| Current | 5A | |
| Connector Shrouded A | Yes | |
| Voltage | 300V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Contact Material | Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red | ||
Current 5A | ||
Connector Shrouded A Yes | ||
Voltage 300V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Contact Material Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Mueller Alligator Clips
A range of 4mm heavy duty Alligator clips from Mueller. Offernig a wide variety of colours and specifications, including Insulated and non-insulated. All models are highly reliable and excellent quality.
Alligator Clips
Related links
- Mueller Electric Crocodile Clip Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
