Mueller Electric Connector Test Lead 20A, 1kV, Black, 36 in Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.74

(exc. VAT)

€29.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.74
10 - 49€22.55
50 - 99€21.36
100 - 199€20.17
200 +€18.98

*price indicative

RS Stock No.:
189-1764
Distrelec Article No.:
303-67-888
Mfr. Part No.:
BU-P4911B-36-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

36in

Product Type

Connector Test Lead

Current

20A

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Insulation Material

Silicone

Maximum Operating Temperature

105°C

Safety Category Level

CAT II

Safety Category Voltage

600V

Retractable, Stackable Banana Test Lead.

Stackable, retractable banana plugs fit all standard 4mm banana jacks.

Built-in banana jack accepts unshrouded or retractable 4mm banana plugs

Clear retractable banana sheath provides electrical protection when cable is not mounted.

Cable is 18 AWG with a highly flexible silicone jacket. Standard lengths are: 12”, 24”, 36”, and 60”

Ratings: Hands free testing to 1000V, 20 Amps. @ 105⁰C

Std. Colours are: -0 black, -2 red, -4 Yellow, -5 Green, -6 Blue, -8 Gray, -9 White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy