Mueller Electric Connector Test Lead 20A, 1kV, Red, 36 in Lead Length
- RS Stock No.:
- 189-1765
- Distrelec Article No.:
- 303-67-889
- Mfr. Part No.:
- BU-P4911B-36-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.74 | - |
| 10 - 49 | €22.55 | 5% |
| 50 - 99 | €21.36 | 10% |
| 100 - 199 | €20.17 | 15% |
| 200 + | €18.98 | 20% |
*price indicative
- RS Stock No.:
- 189-1765
- Distrelec Article No.:
- 303-67-889
- Mfr. Part No.:
- BU-P4911B-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Connector Test Lead | |
| Lead Length | 36in | |
| Connector Stackable A | Yes | |
| Current | 20A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Connector Test Lead | ||
Lead Length 36in | ||
Connector Stackable A Yes | ||
Current 20A | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Red | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 105°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
Retractable, Stackable Banana Test Lead.
Stackable, retractable banana plugs fit all standard 4mm banana jacks.
Built-in banana jack accepts unshrouded or retractable 4mm banana plugs
Clear retractable banana sheath provides electrical protection when cable is not mounted.
Cable is 18 AWG with a highly flexible silicone jacket. Standard lengths are: 12, 24, 36, and 60
Ratings: Hands free testing to 1000V, 600V Cat II, 20 Amps.
Std. Colours are: -0 black, -2 red, -4 Yellow, -5 Green, -6 Blue, -8 Gray, -9 White
Related links
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Connector Test Lead 20A Black, 36 in Lead Length
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
- Mueller Electric Test Lead 20A Red, 24 in Lead Length
- Mueller Electric Test Lead 20A Green, 36 in Lead Length
- Mueller Electric Test Lead 20A Blue, 36 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 36 in Lead Length
