Mueller Electric Test Lead 20A, 1kV, Green, 36 in Lead Length
- RS Stock No.:
- 253-7230
- Distrelec Article No.:
- 303-67-891
- Mfr. Part No.:
- BU-P4911B-36-5
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.39 | - |
| 10 - 49 | €21.28 | 4% |
| 50 - 99 | €20.15 | 10% |
| 100 - 199 | €19.03 | 15% |
| 200 + | €17.92 | 19% |
*price indicative
- RS Stock No.:
- 253-7230
- Distrelec Article No.:
- 303-67-891
- Mfr. Part No.:
- BU-P4911B-36-5
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 36in | |
| Product Type | Test Lead | |
| Colour | Green | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | No | |
| Current | 20A | |
| Connector Stackable A | Yes | |
| Connector Shrouded B | No | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Level | 600 V CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 36in | ||
Product Type Test Lead | ||
Colour Green | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded A No | ||
Current 20A | ||
Connector Stackable A Yes | ||
Connector Shrouded B No | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Level 600 V CAT II | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- US
The Mueller electric banana leads are stackable, retractable plugs that provides electrical protection when cable is not mounted. It is available in black, red, yellow, green, blue, grey and white color.
Built-in banana jack
Standard 4mm size leads
Cable is 18 AWG with a highly flexible silicone jacket
Standard lengths available are 12, 24, 36, and 60 inches size
Voltage rating for hands free testing are 1000V, 600V Cat II, 20 amps
RoHS compliant
Related links
- Mueller Electric Test Lead 20A Green, 24 in Lead Length
- Mueller Electric Test Lead 20A Green, 60 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 36 in Lead Length
- Mueller Electric Test Lead 20A Blue, 36 in Lead Length
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Test Lead 20A White, 24 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 60 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 24 in Lead Length
