Hirschmann Test & Measurement Test Lead 16A, 1kV, Black, 1 m Lead Length

Subtotal (1 box of 200 units)*

€2,461.00

(exc. VAT)

€3,027.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€12.305€2,461.00

*price indicative

RS Stock No.:
190-2656
Mfr. Part No.:
934095100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

1m

Current

16A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Black

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

IEC 61010

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

1000 V MLB-SH/WS 1 mm2 test leads


Fully insulated moulded safety test leads.

Fixed insulated socket and optional tower connection.

Nickel-plated copper beryllium contact blade.

Approvals

CEI 61010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy