Hirschmann Test & Measurement Test Lead 16A, 60V dc, Black, 1 m Lead Length

Subtotal (1 box of 100 units)*

€888.40

(exc. VAT)

€1,092.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€8.884€888.40

*price indicative

RS Stock No.:
190-2678
Mfr. Part No.:
934092100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Current

16A

Colour

Black

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

Silicone measuring leads 1 mm2


Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.

Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.

Double insulated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy