Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Green, 1 m Lead Length
- RS Stock No.:
- 190-2665
- Mfr. Part No.:
- 934062104
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€479.30
(exc. VAT)
€589.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.793 | €479.30 |
*price indicative
- RS Stock No.:
- 190-2665
- Mfr. Part No.:
- 934062104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Current | 16A | |
| Colour | Green | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT I | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Current 16A | ||
Colour Green | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT I | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 2 m Lead Length
