Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Green, 1 m Lead Length

Subtotal (1 unit)*

€7.75

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
  • Plus 156 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.75

*price indicative

RS Stock No.:
343-3706
Mfr. Part No.:
934062104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Current

16A

Colour

Green

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT I

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

Moulded Test Lead


Moulded test leads equipped with 4mm male plugs

Spring clips on each end and with the same diameter sockets for an extendable connection

Made with very flexible double insulated twisted multi-strand wire

Designed to withstand crushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy