Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Green, 250 mm Lead Length

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 75 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.38-
10 - 24€4.987%
25 +€4.5715%

*price indicative

RS Stock No.:
343-3598
Distrelec Article No.:
140-22-016
Mfr. Part No.:
934058104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

250mm

Current

16A

Colour

Green

Connector Orientation A

Straight

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

Moulded measuring leads 1 mm2


Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.

These leads are made from very flexible, multi-strand twisted wire, with double insulation.

The assembly is designed to be crush resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy