SAM Multimeter Kit 25A, 1.5kV, Black, 1.2 m Lead Length
- RS Stock No.:
- 221-4418
- Mfr. Part No.:
- 1350-E2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 221-4418
- Mfr. Part No.:
- 1350-E2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multimeter Kit | |
| Lead Length | 1.2m | |
| Current | 25A | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1.5kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multimeter Kit | ||
Lead Length 1.2m | ||
Current 25A | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1.5kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Black Touch Tip 25A is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Multimeter Kit 12A Black, 1 m Lead Length
- SAM Multimeter Kit 12A Red 1 m Lead Length
- SAM Multimeter Kit 12A 1 m Lead Length
- SAM Multimeter Kit 12A 1 m Lead Length
- SAM Multimeter Kit 12A 500 mm Lead Length
- SAM Multimeter Kit 12A 500 mm Lead Length
- Hirschmann Test & Measurement BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric Test Lead 15A Black, 1.2 m Lead Length
