SAM Multimeter Kit 12A, Black, 1 m Lead Length
- RS Stock No.:
- 221-4426
- Mfr. Part No.:
- 1350-E8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 221-4426
- Mfr. Part No.:
- 1350-E8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Lead Length | 1m | |
| Product Type | Multimeter Kit | |
| Current | 12A | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Lead Length 1m | ||
Product Type Multimeter Kit | ||
Current 12A | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Black Extension Cord 1000 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used for better accessibility
Related links
- SAM Multimeter Kit 12A 500 mm Lead Length
- SAM Multimeter Kit 12A Black, 1 m Lead Length
- SAM Multimeter Kit 12A Red 1 m Lead Length
- SAM Multimeter Kit 12A 1 m Lead Length
- SAM Multimeter Kit 12A 500 mm Lead Length
- SAM Multimeter Kit 25A Black, 1.2 m Lead Length
- SAM Multimeter Kit Black, Red
- Extech Multimeter Kit 10A Red 1.37 m Lead Length
