SAM Multimeter Kit, 30V, Black, Red
- RS Stock No.:
- 282-9142
- Mfr. Part No.:
- FL-MR
- Manufacturer:
- SAM
Subtotal (1 unit)*
€74.89
(exc. VAT)
€92.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.89 |
*price indicative
- RS Stock No.:
- 282-9142
- Mfr. Part No.:
- FL-MR
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multimeter Kit | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Voltage | 30V | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN 61010 | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multimeter Kit | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Voltage 30V | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN 61010 | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Needle type test cable set is a high quality test leads which is designed for the automobile technician. Each set includes a pair of test leads with silicone double insulation, terminated on one end by an insulated straight connector and on the ot
For intrusive measurements
Test wires can withstand high temperatures
Related links
- SAM Multimeter Kit 12A Red 1 m Lead Length
- SAM Multimeter Kit 12A 500 mm Lead Length
- SAM Multimeter Kit 12A 1 m Lead Length
- SAM Multimeter Kit 12A 500 mm Lead Length
- SAM Multimeter Kit 12A 1 m Lead Length
- SAM Multimeter Kit 12A Black, 1 m Lead Length
- SAM Multimeter Kit 25A Black, 1.2 m Lead Length
- Extech Multimeter Kit 10A Black 910 mm Lead Length
