Fluke Test Lead 20A, 1 kV ac, 1 kV dc, 600 V ac, 600V dc, Red, Black, 1.5 m Lead Length

Subtotal (1 unit)*

€62.00

(exc. VAT)

€76.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€62.00

*price indicative

RS Stock No.:
249-2820
Distrelec Article No.:
303-02-983
Mfr. Part No.:
PVLEAD1
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Test Lead

Lead Length

1.5m

Colour

Red, Black

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Current

20A

Connector Orientation B

Straight

Voltage

1kV ac, 1kV ac, 600kV ac, 600kV ac

Connector Stackable B

Yes

Connector Gender A

Male/Female

Connector Gender B

Male

Standards/Approvals

Complies to IEC / EN 61010031

Contact Material

Nickel Plated Brass

Safety Category Voltage

1kV

Minimum Operating Temperature

5°C

Safety Category Level

CAT III 1000 V/CAT IV 600V

Maximum Operating Temperature

40°C

COO (Country of Origin):
FR

FLUKE Test Leads, 20A Current Rating, Black and Red Colours - Pomona MC4 Series - PVLEAD1


Looking for a component that measures up? This pair of test leads from FLUKE plugs into any challenge. They connect to testing tools, such as multimeters, to let you troubleshoot and maintain solar panels and photovoltaic systems. For safe and secure voltage and current measurement, the leads have an MC4 to 4mm sheathed banana plug connection. The nickel-plated contacts are highly conductive, so you can be sure of glitch-free performance.

Features & Benefits


• Voltage ratings of 1kV AC/DC and 600V AC/DC mean they're suitable for both low-power and high-power systems

• Effectively tolerate temperatures between +5°C and +40°C to stand up to challenging conditions

• Current rating of 20A means they're widely compatible with commonly used equipment

• Nickel-plated contacts are resistant to corrosion in humid settings

Applications


• Renewable energy systems

• Power plants

• Industrial automation

• Telecommunications networks

How long are these test leads?


They're 1.5m long, so they're flexible and handy in large-scale applications.

What colour are these test leads?


This set includes one black (female MC4 to banana plug) test lead and one red (male MC4 to banana plug) test lead, so they're easy to tell apart.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy