Fluke Test Lead, 500V ac, Black, 1.8 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.00

(exc. VAT)

€38.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€31.00
10 - 49€27.96
50 +€27.19

*price indicative

RS Stock No.:
168-4227
Mfr. Part No.:
5749-72
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Lead Length

1.8m

Product Type

Test Lead

Colour

Black

Test Lead Type

1.8 metre lead

Voltage

500V ac

Standards/Approvals

No

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

500Vrms

Maximum Operating Temperature

50°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Test Lead, 500V AC Voltage Rating, 1.8m Lead Length - 5749-72


This test lead is a 1.8 metre connection lead intended for electrical measurement and diagnostic work with compatible handheld instruments. It provides a flexible insulated link between a measurement device and the test point in environments where a 500V maximum working voltage is required, and is supplied in a black finish suited to general-purpose wiring applications.

Features and Benefits:


• Rated to 500Vrms for safe high-voltage measurement
• Polyvinyl chloride insulation for durable electrical protection
• Operates reliably up to 50°C for warm-environment use
• 1.8m length for extended reach without extensions
• Black colouring for clear circuit identification

Applications


• Used with Fluke multimeter test leads and probes
• Suitable for field service electrical troubleshooting
• Ideal for bench testing of control and instrumentation
• Can be used for continuity and voltage checks

What insulation material is used and why does it matter?


The lead uses polyvinyl chloride insulation which provides electrical isolation and abrasion resistance appropriate for routine measurement tasks.

How should ambient temperature limits influence use?


Maintain use below the 50°C maximum operating temperature to prevent accelerated ageing of the insulation and preserve electrical performance.

What does the 500Vrms rating indicate for practical tasks?


The 500Vrms rating is the maximum continuous operating voltage for which the lead is designed, so use within that limit for standard mains and control-voltage measurements.

Are differing lengths available for varied setups?


Variants are offered in multiple lengths to suit different workspace layouts while keeping construction and electrical ratings consistent.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy