Staubli Test Lead 32A, 600 V ac, 600V dc, Black, 1 m Lead Length
- RS Stock No.:
- 285-8029
- Distrelec Article No.:
- 301-36-494
- Mfr. Part No.:
- 66.9408-10021
- Manufacturer:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.86
(exc. VAT)
€28.12
(inc. VAT)
- RS Stock No.:
- 285-8029
- Distrelec Article No.:
- 301-36-494
- Mfr. Part No.:
- 66.9408-10021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Angled | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Colour | Black | |
| Connector Orientation B | Angled | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Voltage | 600V ac, 600V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | CE | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Connector Orientation A Angled | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Colour Black | ||
Connector Orientation B Angled | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Voltage 600V ac, 600V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals CE | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- IN
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.
RoHS compliant
Related links
- Staubli Test Lead 32A 600V dc 1.5 m Lead Length
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Test Lead 32A Black, 2 m Lead Length
- Staubli Test Lead 32A Black, 1 m Lead Length
- Staubli Test Lead 32A 600V 1 m Lead Length
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Blue 2 m Lead Length

