Hirschmann Test & Measurement Test Lead 32A, 1kV, Grey, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.30
10 +€12.61

*price indicative

RS Stock No.:
252-1345
Distrelec Article No.:
303-44-717
Mfr. Part No.:
934042106
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Lead

Colour

Grey

Current

32A

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

1kV

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

CE, IEC 61010, RoHS

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Grey colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy