Staubli Test Lead 19A, 1kV, Yellow, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€10.31

(exc. VAT)

€12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.31-
10 - 24€9.656%
25 - 49€9.1211%
50 +€8.7615%

*price indicative

RS Stock No.:
261-3855
Distrelec Article No.:
303-90-700
Mfr. Part No.:
66.2010-10024
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

1m

Connector Shrouded A

No

Current

19A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Colour

Yellow

Connector Shrouded B

No

Connector Stackable B

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Female

Contact Material

CuZn

Standards/Approvals

CE, UL

Insulation Material

Polyvinyl Chloride

Safety Category Level

600 V CAT III, 1000 V CAT II

COO (Country of Origin):
DE
The Staubli SLK-4N-F10 banana test lead shrouded yellow it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Ni

Base material electrical contact CuZn

PVC Lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy