Electro PJP Banana Plug 36A, 1kV, Green, 1.5 m Lead Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
302-813
Mfr. Part No.:
2717-IEC-150V
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

1.5m

Product Type

Banana Plug

Colour

Green

Test Lead Type

4 mm Banana Cable

Connector Orientation A

Straight

Connector Stackable A

Yes

Current

36A

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS, EN / IEC 60529, EN / IEC 61010031:2015+A1:2018

Contact Material

Annealed Copper, Nickel Coated Brass

Safety Category Voltage

1kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Level

CAT IV, CAT III, CAT II

COO (Country of Origin):
FR
The Electro PJP Stacking Male Banana Plug to Stacking Male Banana Plug Lead features insulating grey tips on the 4 mm banana male connections to ensure safety by preventing accidental contact. Its lantern contact springs are designed for low resistance and high reliability. The wire attachments are built to heavy-duty standards, making it suitable for general-purpose electrical testing, controlling, and measuring applications.

Conductors is made of nickel coated brass and red annealed copper

Double jacket wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy