Electro PJP Banana Plug 36A, 1kV, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 302-812
- Mfr. Part No.:
- 2717-IEC-150J
- Manufacturer:
- Electro PJP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-812
- Mfr. Part No.:
- 2717-IEC-150J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Lead Length | 1.5m | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 36A | |
| Connector Shrouded A | Yes | |
| Colour | Yellow | |
| Connector Stackable A | Yes | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, EN / IEC 61010031:2015+A1:2018 | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Safety Category Level | dsPIC33CK CPU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Lead Length 1.5m | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Banana Cable | ||
Current 36A | ||
Connector Shrouded A Yes | ||
Colour Yellow | ||
Connector Stackable A Yes | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, EN / IEC 61010031:2015+A1:2018 | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Safety Category Level dsPIC33CK CPU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Electro PJP Stacking Male Banana Plug to Stacking Male Banana Plug Lead features insulating grey tips on the 4 mm banana male connections to ensure safety by preventing accidental contact. Its lantern contact springs are designed for low resistance and high reliability. The wire attachments are built to heavy-duty standards, making it suitable for general-purpose electrical testing, controlling, and measuring applications.
Conductors is made of nickel coated brass and red annealed copper
Double jacket wire
Related links
- Electro PJP Banana Plug 36A Green, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Red, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Black, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 250 mm Lead Length
- Electro PJP Banana Plug 36A Green, 250 mm Lead Length
- Electro PJP Banana Plug 36A Red, 250 mm Lead Length
- Electro PJP Banana Plug 36A Black, 250 mm Lead Length
- Electro PJP Banana Plug 36A Blue, 250 mm Lead Length
