Mueller Electric Test Lead 5A, 300V, Red, 600 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.46

(exc. VAT)

€12.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.46
10 - 49€9.93
50 - 99€9.41
100 - 199€8.89
200 +€8.37

*price indicative

RS Stock No.:
888-3844
Mfr. Part No.:
BU-1420-A-24-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

600mm

Test Lead Type

Clip Connector Test Lead

Colour

Red

Current

5A

Voltage

300V

Connector Gender A

Male

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Mueller Small/Micro/Mini Plungers


A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy