Mueller Electric Test Lead 5A, 300V, Red, Black, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.64-
10 - 49€12.964%
50 - 99€12.289%
100 - 199€11.5915%
200 +€10.9219%

*price indicative

RS Stock No.:
279-9587
Distrelec Article No.:
303-93-557
Mfr. Part No.:
BU-5020-B-20-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

500mm

Connector Shrouded A

No

Current

5A

Colour

Red, Black

Test Lead Type

4 mm Banana Cable

Connector Shrouded B

No

Connector Stackable B

Yes

Voltage

300V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS 3 compliant

Contact Material

Gold Plated Brass, Copper Nickel Plated

Insulation Material

PVC

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Mueller Electric male BNC to dual unshrouded and stackable banana plugs. It has a current rating of 5 A, voltage rating of 300 Vrms.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy