Hirschmann Test & Measurement Test Probe 32A, 60V dc, Yellow, 250 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.66

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€8.66
10 +€8.00

*price indicative

RS Stock No.:
280-8832
Distrelec Article No.:
140-22-061
Mfr. Part No.:
934059103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

250mm

Colour

Yellow

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Connector Stackable A

Yes

Connector Shrouded A

Yes

Current

32A

Connector Shrouded B

Yes

Voltage

60V dc

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Nickel Plated Copper Beryllium

Standards/Approvals

IEC 61010, RoHS, UL 94

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links