Hirschmann Test & Measurement Test Probe 32A, 60V dc, White, 250 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.66

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.66
10 +€8.00

*price indicative

RS Stock No.:
280-8841
Distrelec Article No.:
110-44-667
Mfr. Part No.:
934059107
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

250mm

Product Type

Test Probe

Test Lead Type

4 mm Test Probes Lead

Current

32A

Connector Orientation A

Straight

Colour

White

Connector Shrouded A

Yes

Connector Stackable A

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

60V dc

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Brass, Nickel Plated

Standards/Approvals

RoHS, UL 94, IEC 61010

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Safety Category Voltage

60V dc, 30V dc

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy