Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 280-9005
- Mfr. Part No.:
- 934507188
- Manufacturer:
- Hirschmann Test & Measurement
- RS Stock No.:
- 280-9005
- Mfr. Part No.:
- 934507188
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Colour | Green, Yellow | |
| Current | 32A | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper Alloy, Brass, Nickel | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Colour Green, Yellow | ||
Current 32A | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper Alloy, Brass, Nickel | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Green 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 500 mm Lead Length
