Hirschmann Test & Measurement Test Probe 32A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 280-8976
- Mfr. Part No.:
- 934113101
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.80 | - |
| 10 + | €9.97 | €8.30 |
*price indicative
- RS Stock No.:
- 280-8976
- Mfr. Part No.:
- 934113101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Current | 32A | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS, CE | |
| Safety Category Level | Footrest | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Current 32A | ||
Colour Red | ||
Voltage 1kV | ||
Connector Gender A Female | ||
Standards/Approvals RoHS, CE | ||
Safety Category Level Footrest | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Blue, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 1.5 m Lead Length
