Hirschmann Test & Measurement Test Probe 32A, 60V dc, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 280-9002
- Mfr. Part No.:
- 934507103
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save €6.30
View bulk pricing optionsSubtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.13 | - |
| 10 + | €7.50 | €6.30 |
*price indicative
- RS Stock No.:
- 280-9002
- Mfr. Part No.:
- 934507103
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Yellow | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS, IEC 61010, UL 94 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Yellow | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS, IEC 61010, UL 94 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 500 mm Lead Length
