Hirschmann Test & Measurement Test Probe 16A, 60V dc, Yellow, Green, 500 mm Lead Length
- RS Stock No.:
- 280-9072
- Mfr. Part No.:
- 973645188
- Manufacturer:
- Hirschmann Test & Measurement
Add 100 more to save €57.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€252.45
(exc. VAT)
€310.53
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €10.098 | €252.45 | - |
| 100 - 175 | €9.522 | €238.05 | €57.60 |
| 200 + | €9.08 | €227.00 | €203.60 |
*price indicative
- RS Stock No.:
- 280-9072
- Mfr. Part No.:
- 973645188
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 500mm | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded A | Yes | |
| Current | 16A | |
| Colour | Yellow, Green | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 500mm | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded A Yes | ||
Current 16A | ||
Colour Yellow, Green | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Safety Category Level CAT II | ||
Safety Category Voltage 60V dc, 30V dc | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Yellow 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 500 mm Lead Length
