Hirschmann Test & Measurement Test Probe 16A, 60V dc, Yellow, Green, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.51

(exc. VAT)

€14.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.51
10 +€10.64

*price indicative

RS Stock No.:
280-9074
Mfr. Part No.:
973645188
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Probe

Connector Stackable A

Yes

Connector Orientation A

Straight

Colour

Yellow, Green

Connector Shrouded A

Yes

Test Lead Type

4 mm Test Probes Lead

Current

16A

Connector Stackable B

Yes

Connector Shrouded B

Yes

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Female

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

IEC 61010, RoHS, UL 94

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead is contact protected test lead on both sides sprung plug of diameter 4 mm, insulated by latching and sprung insulated, which is only released by pressure on the lateral locking spring, and rigid socket of diameter 4 mm to the far pluginess. It comes with double insulated stranded conductor with integrated color indicator for detecting damage to the insulation.

Highly flexible

Contact pin brass

Contact spring copper beryllium

Temperature rang -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy