Staubli Test Leads 32A, 1000V, Black, Black, 2 m Lead Length
- RS Stock No.:
- 283-7877
- Distrelec Article No.:
- 140-22-378
- Mfr. Part No.:
- 66.9392-20021
- Manufacturer:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7877
- Distrelec Article No.:
- 140-22-378
- Mfr. Part No.:
- 66.9392-20021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 2m | |
| Product Type | Test Leads | |
| Colour | Black, Black | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Voltage | 1000V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC EN 61010031, RoHS Conforms | |
| Contact Material | Nickel Plated | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Product Type Test Leads | ||
Colour Black, Black | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Voltage 1000V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC EN 61010031, RoHS Conforms | ||
Contact Material Nickel Plated | ||
Insulation Material Silicone | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- DE
The highly flexible fused test lead designed for measuring high resistances. With insulation in PVC or Silicone and in-line Ø 4 mm Multilam plug with rigid insulating sleeve on both ends, this test lead offers reliability and accuracy in measurements.
Highly flexible fused test lead for measuring high resistances
Insulation in PVC or Silicone for safety
In-line Ø 4 mm Multilam plug with rigid insulating sleeve
Two-part screw connector for inserting high-power fuses
Designed for 1000 V, CAT IV standards for safe measurements
Related links
- Staubli Test Lead 32A Black, 2 m Lead Length
- Staubli Test Lead 32A Black, 200 cm Lead Length
- Staubli Test Lead 2 m Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Black, 200 cm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Black, 2 m Lead Length
