Electro PJP Test Lead 12A, 1kV, Green, 2 m Lead Length
- RS Stock No.:
- 285-5945
- Mfr. Part No.:
- 2310-IEC-100V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.13 |
*price indicative
- RS Stock No.:
- 285-5945
- Mfr. Part No.:
- 2310-IEC-100V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Green | |
| Current | 12A | |
| Voltage | 1kV | |
| Contact Material | Annealed Copper, Nickle Plated Brass | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Green | ||
Current 12A | ||
Voltage 1kV | ||
Contact Material Annealed Copper, Nickle Plated Brass | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Electro PJP male-male D4 lead with a straight fixed safety sheath is compliant with RoHS regulations, ensuring low levels of lead (Pb), mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), polybrominated diphenyl ethers (PBDE), di(2-ethylhexyl) phthalate (DEHP), butyl benzyl phthalate (BBP), dibutyl phthalate (DBP), and diisobutyl phthalate (DIBP). Additionally, it adheres to REACH standards, guaranteeing that substances from the SVHC candidate list are below 0.1% mass concentration. This lead provides a reliable and compliant solution for various electrical applications.
Pollution degree 1 or 2
Operating temperature -20 to +80 °C
European regulation n°1907 / 2006 REACH
Related links
- Electro PJP Test Lead 12A Green, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Green, 2 m Lead Length
- Electro PJP Test Lead 12A Black, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Red, 2 m Lead Length
