Electro PJP Test Lead 12A, 1kV, Black, 2 m Lead Length

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.45

*price indicative

RS Stock No.:
285-5949
Mfr. Part No.:
2310-IEC-200N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Lead

Lead Length

2m

Colour

Black

Current

12A

Voltage

1kV

Standards/Approvals

EN/IEC 61010-031:2015

Contact Material

Annealed Copper, Nickle Plated Brass

Insulation Material

PVC

Safety Category Level

CAT IV

Safety Category Voltage

600V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP male-male D4 lead with a straight fixed safety sheath is compliant with RoHS regulations, ensuring low levels of lead (Pb), mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), polybrominated diphenyl ethers (PBDE), di(2-ethylhexyl) phthalate (DEHP), butyl benzyl phthalate (BBP), dibutyl phthalate (DBP), and diisobutyl phthalate (DIBP). Additionally, it adheres to REACH standards, guaranteeing that substances from the SVHC candidate list are below 0.1% mass concentration. This lead provides a reliable and compliant solution for various electrical applications.

Pollution degree 1 or 2

Operating temperature -20 to +80 °C

European regulation n°1907 / 2006 REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy