Electro PJP Connector Test Lead 12A, 1kV, Red, 2 m Lead Length
- RS Stock No.:
- 285-5956
- Mfr. Part No.:
- 2310-IEC-50R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.45 |
*price indicative
- RS Stock No.:
- 285-5956
- Mfr. Part No.:
- 2310-IEC-50R
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Current | 12A | |
| Colour | Red | |
| Voltage | 1kV | |
| Contact Material | Annealed Copper, Nickle Plated Brass | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/UE, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | |
| Insulation Material | PVC | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Current 12A | ||
Colour Red | ||
Voltage 1kV | ||
Contact Material Annealed Copper, Nickle Plated Brass | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/UE, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | ||
Insulation Material PVC | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Green, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Test Lead 36A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
