Electro PJP Plug 12A, 1kV, Red, 500 mm Lead Length
- RS Stock No.:
- 287-9056
- Mfr. Part No.:
- 2710-IEC-50R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.63
(exc. VAT)
€8.15
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.63 |
*price indicative
- RS Stock No.:
- 287-9056
- Mfr. Part No.:
- 2710-IEC-50R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 500mm | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Red | |
| Current | 12A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010031:2015, EN / IEC 60529, NF C 93440:1986 | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | dsPIC33CK CPU | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 500mm | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Red | ||
Current 12A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010031:2015, EN / IEC 60529, NF C 93440:1986 | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level dsPIC33CK CPU | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 500 mm Lead Length
- Electro PJP Plug 12A Green, 500 mm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
