Electro PJP Connector Test Lead 12A, 1kV, Black, 500 mm Lead Length
- RS Stock No.:
- 285-5960
- Mfr. Part No.:
- 2350-IEC-50N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 285-5960
- Mfr. Part No.:
- 2350-IEC-50N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Current | 12A | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529 | |
| Contact Material | Nickel Coated Brass | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | 1000 V CAT II/1000 V CAT III/600 V CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Current 12A | ||
Connector Orientation A Straight | ||
Colour Black | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529 | ||
Contact Material Nickel Coated Brass | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level 1000 V CAT II/1000 V CAT III/600 V CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Electro PJP MM d4 catheter features a lead right angle fixed and straight fixed safety sheath, measuring 100 cm in length and made of PVC. It complies with RoHS and REACH regulations, ensuring minimal levels of hazardous substances such as lead, mercury, and phthalates. The catheter meets strict standards, with concentrations of restricted substances kept below specified limits, safeguarding both patient health and environmental well-being.
Pollution degree 1 or 2
Operating temperature -20 to +80 °C
European regulation n°1907 / 2006 REACH
Related links
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Green, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Black, 500 mm Lead Length
