Electro PJP Plug 12A, 1kV, Black, 500 mm Lead Length
- RS Stock No.:
- 285-5963
- Mfr. Part No.:
- 2710-IEC-50N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.78 |
*price indicative
- RS Stock No.:
- 285-5963
- Mfr. Part No.:
- 2710-IEC-50N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 500mm | |
| Colour | Black | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 60529, NF C 93440:1986, EN / IEC 61010031:2015 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | dsPIC33CK CPU | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 500mm | ||
Colour Black | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals EN / IEC 60529, NF C 93440:1986, EN / IEC 61010031:2015 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level dsPIC33CK CPU | ||
Maximum Operating Temperature 40°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Electro PJP stackable d4 catheter features a straight fixed safety lead, ensuring ease of use and patient safety. It adheres to RoHS and REACH standards, with lead concentrations below 4% in the conductor and 0.1% in the insulator. Additionally, it meets strict limits on other hazardous substances like mercury, chromium VI, cadmium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE). Compliance with REACH ensures that no substances from the SVHC candidate list are present at concentrations exceeding 0.1%, guaranteeing both regulatory adherence and patient well-being.
Pollution degree 1 or 2
Operating temperature -20 to +80 °C
European regulation n°1907 / 2006 REACH
Related links
- Electro PJP Plug 12A Yellow, 500 mm Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Green, 500 mm Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
- Electro PJP Plug 12A Black, 1 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
