Staubli Test Lead 32A, 600 V ac/dc, Red, 1 m Lead Length
- RS Stock No.:
- 285-8030
- Distrelec Article No.:
- 301-36-495
- Mfr. Part No.:
- 66.9408-10022
- Manufacturer:
- Staubli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.04
(exc. VAT)
€25.88
(inc. VAT)
- RS Stock No.:
- 285-8030
- Distrelec Article No.:
- 301-36-495
- Mfr. Part No.:
- 66.9408-10022
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Angled | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable B | Yes | |
| Voltage | 600 V ac/dc | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Angled | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Contact Material | Nickel Plated | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Red | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Angled | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable B Yes | ||
Voltage 600 V ac/dc | ||
Connector Shrouded B Yes | ||
Connector Orientation B Angled | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
Contact Material Nickel Plated | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- DE
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.
RoHS compliant
Related links
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Test Lead 32A Red, 2 m Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Connector Test Lead 32A Red, 2 m Lead Length
- Staubli Test Lead 32A Red, 100 cm Lead Length
- Staubli Test Lead 32A Green, 2 m Lead Length
- Staubli Test Lead 32A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length

