Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Blue, 1 m Lead Length
- RS Stock No.:
- 287-8989
- Mfr. Part No.:
- 2110-100Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 287-8989
- Mfr. Part No.:
- 2110-100Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Blue | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass, Annealed Copper | |
| Standards/Approvals | European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006, Standard NF C 93440:1986 | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 1m | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Blue | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass, Annealed Copper | ||
Standards/Approvals European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006, Standard NF C 93440:1986 | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 60V dc, 30V dc | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A 30V dc 60 V dc 200 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 50 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 2 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 200 mm Lead Length
