Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Red, 2 m Lead Length
- RS Stock No.:
- 285-5936
- Mfr. Part No.:
- 2110-200R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 285-5936
- Mfr. Part No.:
- 2110-200R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Plug | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Red | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | Standard NF C 93440:1986, European REACH regulation n°1907 / 2006, European " RoHS" 2011/65/UE | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Plug | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Red | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals Standard NF C 93440:1986, European REACH regulation n°1907 / 2006, European " RoHS" 2011/65/UE | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP stacking 4mm banana plug to stacking 4mm banana plug lead is RoHS compliant, with lead (Pb) content of ≤ 4% in the conductor and ≤ 0.1% in the insulator. It also adheres to restrictions on mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE), ensuring environmental safety. Additionally, it complies with REACH regulations, ensuring that substances from the candidate list of SVHC are below 0.1% mass concentration, making it suitable for various electrical applications while meeting stringent environmental standards.
Operational temperature 20 to +80 °C
European directive RoHS 2011/65/UE
Standard NF C 93-440:1986
Related links
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 500 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 200 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 50 mm Lead Length
