Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Black, 1 m Lead Length
- RS Stock No.:
- 287-8992
- Mfr. Part No.:
- 2110-100N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 287-8992
- Mfr. Part No.:
- 2110-100N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Black | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | RoHS 2011/65/UE, NF C 93440:1986, REACH regulation n°1907 / 2006 | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV, CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 1m | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Black | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals RoHS 2011/65/UE, NF C 93440:1986, REACH regulation n°1907 / 2006 | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV, CAT II, CAT III | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A 30V dc 60 V dc 200 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 50 mm Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 2 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 1 m Lead Length
- Electro PJP Plug 12A 30V dc 60 V dc 50 mm Lead Length
