Electro PJP Test Lead 12A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 287-9021
- Mfr. Part No.:
- 2350-IEC-200J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.65 |
*price indicative
- RS Stock No.:
- 287-9021
- Mfr. Part No.:
- 2350-IEC-200J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Current | 12A | |
| Colour | Yellow | |
| Voltage | 1kV | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Contact Material | Nickle Plated Brass | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | 1000 V CAT III | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Current 12A | ||
Colour Yellow | ||
Voltage 1kV | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
Contact Material Nickle Plated Brass | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level 1000 V CAT III | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Green, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
