Electro PJP Test Lead 12A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 285-5948
- Mfr. Part No.:
- 2310-IEC-200J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.45 |
*price indicative
- RS Stock No.:
- 285-5948
- Mfr. Part No.:
- 2310-IEC-200J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Colour | Yellow | |
| Current | 12A | |
| Voltage | 1kV | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Colour Yellow | ||
Current 12A | ||
Voltage 1kV | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP male-male D4 lead with a straight fixed safety sheath is compliant with RoHS regulations, ensuring low levels of lead (Pb), mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), polybrominated diphenyl ethers (PBDE), di(2-ethylhexyl) phthalate (DEHP), butyl benzyl phthalate (BBP), dibutyl phthalate (DBP), and diisobutyl phthalate (DIBP). Additionally, it adheres to REACH standards, guaranteeing that substances from the SVHC candidate list are below 0.1% mass concentration. This lead provides a reliable and compliant solution for various electrical applications.
Pollution degree 1 or 2
Operating temperature -20 to +80 °C
European regulation n°1907 / 2006 REACH
Related links
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Black, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Green, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Test Lead 36A Yellow, 2 m Lead Length
