Electro PJP Test Lead 12A, 1kV, Red, 2 m Lead Length

Subtotal (1 unit)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.65

*price indicative

RS Stock No.:
287-9023
Mfr. Part No.:
2350-IEC-200R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Colour

Red

Current

12A

Voltage

1kV

Contact Material

Nickle Plated Brass

Standards/Approvals

EN / IEC 61010-031:2015, EN / IEC 60529

Safety Category Level

CAT IV

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.

Nickel coated Brass conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy