Staubli Connector Test Lead 15A, 1000V ac, Red, 1 m Lead Length
- RS Stock No.:
- 313-0946
- Mfr. Part No.:
- 20886-1
- Manufacturer:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.83
(exc. VAT)
€51.45
(inc. VAT)
- RS Stock No.:
- 313-0946
- Mfr. Part No.:
- 20886-1
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Colour | Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 15A | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Colour Red | ||
Test Lead Type Clip Connector Test Lead | ||
Current 15A | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac | ||
Connector Orientation B Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Plug to Crocodile Clip Lead
Flexible PVC
Shrouded plug at one end to large shrouded crocodile clip (clamping limit 20mm) at other
Rated 1000V CAT II 15A
Supplied in 1m lengths
Related links
- Staubli Connector Test Lead 15A Black, 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 2 m Lead Length
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length

