Schutzinger Connector Test Lead 32A, 1kV, Red, 1.5 m Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€41.83

(exc. VAT)

€51.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€41.83-
10 - 24€39.744%
25 - 49€37.659%
50 +€35.5614%

*price indicative

RS Stock No.:
827-0207
Mfr. Part No.:
RS MSWSAK 7418 / 2.5 / 150 / RT
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Connector Test Lead

Lead Length

1.5m

Current

32A

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Voltage

1kV

Connector Orientation B

Right Angle

Connector Gender B

Male

Standards/Approvals

No

Insulation Material

Polyamide 66

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

1kV

Safety Category Level

CAT III

COO (Country of Origin):
FR

Schutzinger 1000V CAT III 32mm Crocodile Clip Safety Measuring Lead


A selection of two 1000V CAT III safety measuring leads offered in red or black, assembled with highly flexible double insulated PVC cable (2.5mm2) and fitted with a 32mm safety crocodile clip one side to a 4mm angled lamella basket plug on the opposing end.

• Rated voltage 1000V CAT III

• Rated current 32A

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy