Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Green, 1 m Lead Length
- RS Stock No.:
- 343-3526
- Distrelec Article No.:
- 140-22-071
- Mfr. Part No.:
- 934063104
- Manufacturer:
- Hirschmann Test & Measurement
Image representative of range
Get a bulk buy discount
Add 10 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.74 | - |
| 10 - 24 | €8.99 | €7.50 |
| 25 + | €8.27 | €36.75 |
*price indicative
- RS Stock No.:
- 343-3526
- Distrelec Article No.:
- 140-22-071
- Mfr. Part No.:
- 934063104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Green | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Safety Category Level | CAT I | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Green | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Safety Category Level CAT I | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs
Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Green 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 1 m Lead Length
