Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Green, Yellow, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€22.57

(exc. VAT)

€27.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.57-
10 - 24€20.877%
25 +€19.2414%

*price indicative

RS Stock No.:
787-2714
Distrelec Article No.:
140-22-205
Mfr. Part No.:
934089188
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Connector Test Lead

Connector Shrouded A

Yes

Current

32A

Connector Stackable A

Yes

Colour

Green, Yellow

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Voltage

1000V ac, 1000V ac

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Beryllium Copper Alloy, Brass

Standards/Approvals

No

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm


Hirschmann Test and Measurement MLS WS 200/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 200cm long MLS WS 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT II (600 VAC/DC, CAT III)

PVC Insulated

200cm in length

Wire stranding 320 x 0.10mm

Contact resistance 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy